Spelsberg TK PC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IK08, 35 mm x 52 mm x 50 mm
- RS Stock No.:
- 473-2026
- Mfr. Part No.:
- 13045501
- Brand:
- Spelsberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.74
(exc. GST)
$22.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $20.74 |
| 25 - 49 | $20.60 |
| 50 + | $20.42 |
*price indicative
- RS Stock No.:
- 473-2026
- Mfr. Part No.:
- 13045501
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Length | 52mm | |
| External Width | 50mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TK PC | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Length 52mm | ||
External Width 50mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TK PC | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Spelsberg TK-PC IP66 Enclosure without Metric Knockouts
The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.
Featues and Benefits:
• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
• Flammability rating: VDE 0471, UL94, 960 °C / V2
• Operating temperature range -35 to +80 °C
• Wall mounting using through holes below lid fixing screws
• Surface mounting using knockouts in bottom of base (sealing plugs provided)
• Integrated polyurethane cover gasket
• Halogen Free
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• Base + lid ;• Lid monuting screws
Related links
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 35 mm 50 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 35 mm 50 mm
- Spelsberg TK Series Grey Polystyrene Enclosure IK08 35 mm 50 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 111 mm 180 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 90 mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 111 mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 90 mm 110 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 165 mm 130 mm
