Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 120 mm x 340 mm x 150 mm
- RS Stock No.:
- 364-8481
- Distrelec Article No.:
- 303-95-848
- Mfr. Part No.:
- 03245000
- Brand:
- Bopla
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$202.01
(exc. GST)
$222.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $202.01 | - |
| 25 - 49 | $193.91 | 4% |
| 50 + | $185.83 | 8% |
*price indicative
- RS Stock No.:
- 364-8481
- Distrelec Article No.:
- 303-95-848
- Mfr. Part No.:
- 03245000
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Length | 340mm | |
| External Width | 150mm | |
| IP Rating | IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Weight | 1.1kg | |
| Standards/Approvals | RoHS Compliant | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Length 340mm | ||
External Width 150mm | ||
IP Rating IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Weight 1.1kg | ||
Standards/Approvals RoHS Compliant | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- DE
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
Related links
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 120 mm 150 mm
- Bopla Euromas Series Light Grey ABS Enclosure 340 mm, 150 mm
- Bopla Euromas Series Light Grey ABS Enclosure 250 mm, 160 mm
- Bopla Euromas Series Light Grey ABS Enclosure 200 mm, 120 mm
- Bopla Euromas Series Light Grey ABS Enclosure 400 mm, 360 mm
- Bopla Euromas Series Grey ABS Enclosure 122 mm, 120 mm
- Bopla Euromas Series Light Grey ABS Enclosure 160 mm, 120 mm
- Bopla Euromas Series Light Grey ABS Enclosure 200 mm, 120 mm
