Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 57 mm x 82 mm x 80 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.73

(exc. GST)

$28.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$25.73-
50 - 99$25.371%
100 +$24.913%

*price indicative

RS Stock No.:
364-8087
Distrelec Article No.:
150-61-864
Mfr. Part No.:
63210000 ET 210
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

ABS

External Height

57mm

External Length

82mm

External Width

80mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

Euromas II

Weight

109g

Standards/Approvals

RoHS Compliant

Gasket Material

Neoprene

COO (Country of Origin):
DE

Euromas II ABS Enclosures


Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits:


• ABS general purpose enclosures (UV stabilised)

• Multiple sizes available to meet your specification

• Recyclable

• High impact resistance

• Colour: Light grey (similar to RAL 7035)

• Wall mountable

• Corrosion resistant

• Flammability rating: UL 94 HB

• Temperature range: +74 °C

• IP65 / DIN EN 60529

Typical Applications


Cable/Wire Management Traffic Control

IT/Server

Solar Power Batteries

Oil and Gas Production

Food and Beverage Industry

Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A

Each
$34.26
Each
$43.92
Each
$29.92
Each
$50.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy