Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 188 x 188 x 67mm
- RS Stock No.:
- 343-9647
- Mfr. Part No.:
- 1590F
- Brand:
- Hammond
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.98
(exc. GST)
$60.48
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $54.98 |
50 - 99 | $54.22 |
100 + | $53.50 |
- RS Stock No.:
- 343-9647
- Mfr. Part No.:
- 1590F
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond Enclosure, 188 (L) x 188 (W) x 67mm (H), Die-Cast Aluminium Construction, Natural Colour - 1590 Series - 1590F
Looking for a hassle-free storage solution for your PCB? Choose this enclosure from Hammond. It has a low side wall draft angle of 2° or less, making it easy to mount your board. As the unit's made from rugged die-cast aluminium, it's reliably rigid, so shrugs off impact, and also resists corrosion when installed in damp conditions. As this material also shields against electromagnetic and radio frequency interference, it keeps your electronics running like clockwork. Factory-tapped holes help you align and fit the lid in a jiffy.
Features & Benefits
• Vibra finish ensures there are no jagged edges to prevent scrapes and snagging
• Lid screws are included to speed up installation
• Pre-drilled shafts prevent wires from snagging on fasteners
• Light weight of 820g adds minimal strain to your assembly
• Lid screws are included to speed up installation
• Pre-drilled shafts prevent wires from snagging on fasteners
• Light weight of 820g adds minimal strain to your assembly
Applications
• Water treatment plants
• IT rooms
• Testing and measuring equipment
• Medical devices
• Industrial control panels
• IT rooms
• Testing and measuring equipment
• Medical devices
• Industrial control panels
Can I use this enclosure in heavy-duty environments without damaging my circuits?
Yes, its lap-joint construction offers IP54 protection, making it dust-tight and splash-proof. This means your circuits stay clean and dry to prevent malfunctions and stretch the service life of components.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 188 mm |
External Height | 67 mm |
External Width | 188 mm |
External Dimensions | 188 x 188 x 67mm |
Range | 1590 |
IP Rating | IP54 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Weight | 820g |
Transparent Door | No |
Explosion Proof | No |
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond Eddystone Series Natural Die Cast Aluminium Enclosure,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...