Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 620 mm x 450 mm x 200 mm
- RS Stock No.:
- 287-5287
- Distrelec Article No.:
- 302-88-385
- Mfr. Part No.:
- 1195350000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$3,514.66
(exc. GST)
$3,866.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,514.66 |
*price indicative
- RS Stock No.:
- 287-5287
- Distrelec Article No.:
- 302-88-385
- Mfr. Part No.:
- 1195350000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 620mm | |
| External Length | 450mm | |
| External Width | 200mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL, NEPSI, KC, INMETRO, IECEx, DNV, CCOE, CCC, ATEX | |
| Series | Klippon TB MH | |
| Standards/Approvals | IEC 60079-7, EN 60079-7, IEC 60079-0, IEC 60079-31, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2 | |
| Weight | 15.4kg | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 620mm | ||
External Length 450mm | ||
External Width 200mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL, NEPSI, KC, INMETRO, IECEx, DNV, CCOE, CCC, ATEX | ||
Series Klippon TB MH | ||
Standards/Approvals IEC 60079-7, EN 60079-7, IEC 60079-0, IEC 60079-31, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2 | ||
Weight 15.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
- RS Stock No. 2875213
- Mfr. Part No. 1194610000
Each
$1,332.93
- RS Stock No. 2875193
- Mfr. Part No. 1002740000
Each
$659.63
- RS Stock No. 2875194
- Mfr. Part No. 1002760000
Each
$1,597.65
- RS Stock No. 2875201
- Mfr. Part No. 1058820000
Each
$724.68
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 620 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 620 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 450 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 260 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 480 mm 200 mm












