Bopla Bocube Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IK07, 80 mm x 191 mm x 90

Subtotal (1 unit)*

$104.37

(exc. GST)

$114.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.37

*price indicative

RS Stock No.:
284-6804
Distrelec Article No.:
300-44-981
Mfr. Part No.:
96024135
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

80mm

External Width

90mm

External Length

191mm

IP Rating

IP66

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Series

Bocube

Standards/Approvals

REACH, RoHS

IK Rating

IK07

COO (Country of Origin):
RO
The Bopla enclosures is made from polycarbonate material and rated for UL 94 V0.

Crystal-clear lid

Self-extinguishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy