Teko SPRINT Series Dark Grey ABS Enclosure, IP40, 74 x 114 x 24.7mm
- RS Stock No.:
- 283-6041
- Distrelec Article No.:
- 150-29-517
- Mfr. Part No.:
- ST1.4
- Brand:
- Teko
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$19.24
(exc. GST)
$21.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.24 |
- RS Stock No.:
- 283-6041
- Distrelec Article No.:
- 150-29-517
- Mfr. Part No.:
- ST1.4
- Brand:
- Teko
Related links
- RS PRO Light Grey Polycarbonate Enclosure, IP40, 74 x 68 x 36mm
- RS PRO Black ABS Enclosure, IP40, IK05, 74 x 68 x 36mm
- 1-Avel RND Series Dark Grey ABS Enclosure, IP65, Dark Grey Lid,...
- 1-Avel RND Series Dark Grey ABS Enclosure, IP65, Dark Grey Lid,...
- 1-Avel RND Series Dark Grey ABS Enclosure, IP65, Dark Grey Lid,...
- CAMDENBOSS 7300 Series Dark Grey ABS, Brass Enclosure, IP65,...
- Pactec LH White ABS Enclosure, 78 x 114 x 30mm
- Hammond 1593 Light Grey ABS Enclosure, 114 x 36 x 25mm