- RS Stock No.:
- 265-7236
- Mfr. Part No.:
- RZ0214C
- Brand:
- Hammond
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$29.95
(exc. GST)
$32.95
(inc. GST)
Units | Per unit |
1 + | $29.95 |
- RS Stock No.:
- 265-7236
- Mfr. Part No.:
- RZ0214C
- Brand:
- Hammond
Related links
- Deltron Enclosure Flanged, 172 x 121 x 106mm
- CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure Green...
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure Natural...
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 160 x...
- Hammond Polycarbonate Enclosure, 60 x 60 x 22mm
- Hammond Polycarbonate General Purpose Enclosure, 55 x 80 x 85mm
- Hammond Glass Reinforced Polyester Enclosure, 110 x 75 x 55mm
- Hammond Black Aluminium Instrument Case, 121 x 59 x 31mm