Hammond Flanged SCEM Series Blue Grey Lid Aluminium Aluminium Case, 102 mm x 165 mm x 114 mm
- RS Stock No.:
- 277-7620
- Mfr. Part No.:
- SCEM161110WH
- Brand:
- Hammond
Subtotal (1 unit)*
$113.01
(exc. GST)
$124.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.01 |
*price indicative
- RS Stock No.:
- 277-7620
- Mfr. Part No.:
- SCEM161110WH
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 102mm | |
| Ventilated | Yes | |
| External Width | 114mm | |
| External Length | 165mm | |
| Colour | Blue | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Panel | |
| Series | SCEM | |
| Mounting plate | No | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 102mm | ||
Ventilated Yes | ||
External Width 114mm | ||
External Length 165mm | ||
Colour Blue | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Panel | ||
Series SCEM | ||
Mounting plate No | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Console is finished in satin blue with a contempra grey panel. Convection ventilation is provided by slots in the bottom and removable rear panels.
Supplied with hardware and rubber feet.
RoHS compliant
Related links
- Hammond SCEM Series Blue Aluminium Aluminium Case Flanged 102 mm 114 mm
- Hammond SCEM Series Blue Aluminium Aluminium Case Flanged 191 mm 165 mm
- Hammond SCEM Series Blue Aluminium Aluminium Case Flanged 191 mm 165 mm
- Hammond SCEM Series Blue Aluminium Aluminium Case Flanged 140 mm 140 mm
- Hammond SCEM Series Blue Aluminium Aluminium Case Flanged 140 mm 140 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 152 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 254 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 356 mm
