Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 76 mm x 211 mm x 165 mm
- RS Stock No.:
- 277-7478
- Mfr. Part No.:
- 1456FH3BKBU
- Brand:
- Hammond
Subtotal (1 unit)*
$62.42
(exc. GST)
$68.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.42 |
*price indicative
- RS Stock No.:
- 277-7478
- Mfr. Part No.:
- 1456FH3BKBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 76mm | |
| External Width | 165mm | |
| External Length | 211mm | |
| Ventilated | Yes | |
| Lid Colour | Black | |
| Colour | Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1456 | |
| Internal Mount Type | Panel | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 76mm | ||
External Width 165mm | ||
External Length 211mm | ||
Ventilated Yes | ||
Lid Colour Black | ||
Colour Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1456 | ||
Internal Mount Type Panel | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
Related links
- Hammond 1456 Series Black Aluminium Enclosure 211 mm, 165 mm
- Hammond 1456 Series Blue Aluminium Enclosure 76 mm 254 mm
- Hammond 1456 Series Blue Aluminium Enclosure 76 mm 165 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 76 mm 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 211 mm, 432 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 211 mm, 508 mm
- Hammond 1456 Series Black Aluminium Enclosure 211 mm, 254 mm
- Hammond 1456 Series Blue Aluminium Enclosure 102 mm 165 mm
