Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 76 mm x 211 mm x 254 mm

Subtotal (1 unit)*

$65.17

(exc. GST)

$71.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.17

*price indicative

RS Stock No.:
277-6456
Distrelec Article No.:
301-16-255
Mfr. Part No.:
1456KH3BKBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

76mm

External Length

211mm

Ventilated

Yes

External Width

254mm

Colour

Blue

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

1456

Internal Mount Type

Panel

Mounting plate

No

Standards/Approvals

REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.

Sold pre assembled with a textured case

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy