Hammond Flanged 1411-1412 Series Grey Grey Lid Aluminium, Steel Enclosure, 51 mm x 203 mm x 152 mm

Subtotal (1 unit)*

$39.55

(exc. GST)

$43.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.55

*price indicative

RS Stock No.:
277-7394
Mfr. Part No.:
1412RR
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium, Steel

Product Type

Enclosure

External Height

51mm

External Width

152mm

External Length

203mm

Ventilated

Yes

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Panel

Series

1411-1412

Mounting plate

No

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Utility enclosure are standard versions available unfinished or powder coated grey

Four self tapping screws included

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy