Clipsal Electrical Polyvinyl Chloride Adaptable Box 200mm x 152 mm x 152 mm

Subtotal (1 unit)*

$176.40

(exc. GST)

$194.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.40

*price indicative

RS Stock No.:
282-2866
Mfr. Part No.:
265/7-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Adaptable Box

Material

Polyvinyl Chloride

Width

200mm

Colour

Grey

Depth

152mm

Height

152mm

Length

152mm

Standards/Approvals

RoHS, REACH

Series

265

COO (Country of Origin):
NZ
The Clipsal Electrical Adaptable Box is a rectangular shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy