Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 209.7 mm x 139.8 mm
- RS Stock No.:
- 270-5696
- Mfr. Part No.:
- 07321146 XM 211406 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$84.64
(exc. GST)
$93.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.64 |
*price indicative
- RS Stock No.:
- 270-5696
- Mfr. Part No.:
- 07321146 XM 211406 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 209.7mm | |
| External Width | 139.8mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 209.7mm | ||
External Width 139.8mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
- RS Stock No. 2705708
- Mfr. Part No. 07421146 XM 211406 G 7035
Each
$75.19
- RS Stock No. 2705729
- Mfr. Part No. 07615106 XM 151006 WL 7035
Each
$47.32
- RS Stock No. 2705691
- Mfr. Part No. 07315106 XM 151006 7035
Each
$46.80
- RS Stock No. 2705692
- Mfr. Part No. 07315108 XM 151008 7035
Each
$56.55
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 149.9 mm, 149.9 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 150 mm, 100 mm
- RS PRO ZP210 Series Light Grey Polycarbonate Enclosure 209.7 mm, 139.8 mm











