Hammond RP Series Light Grey Clear Lid ABS General Purpose Enclosure, IP65, 85 mm x 220 mm x 165 mm

Subtotal (1 unit)*

$60.47

(exc. GST)

$66.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.47

*price indicative

RS Stock No.:
268-1807
Mfr. Part No.:
RP1465C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

85mm

External Length

220mm

External Width

165mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Clear

Flanged

No

Hazardous Area Certification

No

Series

RP

Internal Mount Type

DIN Rail, PCB

Mounting plate

Yes

Weight

580g

Standards/Approvals

UL94 HB, UL94-V2

Transparent Door

Yes

Gasket Material

Rubber

COO (Country of Origin):
TW

Hammond Series RP General Purpose Enclosure, 220 x 165 x 85 mm, IP65 - RP1465C


This general purpose enclosure by Hammond offers a reliable and durable solution for various applications. With its ABS body material and IP65 rating, it ensures protection against environmental elements while maintaining a sleek appearance.

Features & Benefits


• Made of ABS material for durability

• IP65 rated for protection against dust and water ingress

• Features a clear lid for easy visibility

• Available in a light grey colour for a professional look

Applications


• Suitable for use in automation and electronics projects

• Ideal for housing electrical components

• Recommended for creating weatherproof enclosures

Can it be used for outdoor applications?


Yes, this enclosure is IP65 rated, making it suitable for outdoor use.

Will it fit standard PCBs?


Yes, it is designed to accommodate standard PCB sizes.

Is it easy to modify the enclosure for specific needs?


Yes, it can be factory modified for milling, drilling, or printing.

Can additional components be added to the enclosure?


Yes, the enclosure accepts M3 self-tapping screws for additional accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy