Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 40 mm x 165 mm x 85 mm

Subtotal (1 unit)*

$25.46

(exc. GST)

$28.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.46

*price indicative

RS Stock No.:
268-1710
Mfr. Part No.:
RP1165C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

40mm

External Width

85mm

External Length

165mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

RP

Internal Mount Type

Screw

Mounting plate

Yes

Weight

200g

Standards/Approvals

UL94 V2, UL94 HB

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.

Highly cost effective

Hard and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy