- RS Stock No.:
- 262-4418
- Mfr. Part No.:
- RP1065C
- Brand:
- Hammond
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.48
(exc. GST)
$15.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.48 |
- RS Stock No.:
- 262-4418
- Mfr. Part No.:
- RP1065C
- Brand:
- Hammond
- COO (Country of Origin):
- TW
Related links
- Hammond Polycarbonate General Purpose Enclosure, 55 x 80 x 85mm
- Hammond ABS General Purpose Enclosure, 55 x 85 x 125mm
- Hammond ABS Enclosure, 55 x 80 x 55mm
- Hammond ABS General Purpose Enclosure, 35 x 80 x 125mm
- Hammond ABS General Purpose Enclosure, 50 x 80 x 125mm
- Hammond ABS Enclosure, 55 x 90 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure, IP65,...