Hammond ABS Enclosure, 80 x 121 x 80mm
- RS Stock No.:
- 265-7262
- Mfr. Part No.:
- RZ0340C
- Brand:
- Hammond
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$27.30
(exc. GST)
$30.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.30 |
- RS Stock No.:
- 265-7262
- Mfr. Part No.:
- RZ0340C
- Brand:
- Hammond
Related links
- Hammond ABS Enclosure, 80 x 121 x 80mm
- Hammond Polycarbonate Enclosure, 80 x 121 x 80mm
- Hammond ABS Enclosure, 55 x 121 x 55mm
- ROLEC Technobox Series Grey ABS Enclosure, IP66, Grey Lid, 201 x 121 x 80mm
- ROLEC Technobox Series Grey ABS Enclosure, IP66, Grey Lid, 123 x 121 x 80mm
- Hammond ABS General Purpose Enclosure, 55 x 80 x 85mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...