- RS Stock No.:
- 264-0994
- Mfr. Part No.:
- CBRS03VGY
- Brand:
- CAMDENBOSS
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.50
(exc. GST)
$4.95
(inc. GST)
Units | Per unit |
1 + | $4.50 |
- RS Stock No.:
- 264-0994
- Mfr. Part No.:
- CBRS03VGY
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is a vented housing enclosure which allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.
Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 51 mm |
External Height | 25.5 mm |
External Width | 51 mm |
External Dimensions | 51 x 51 x 25.5mm |
Range | CBRS |
Related links
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure 51 x 51 x 25mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 51 x 51 x 31mm
- Wurth Elektronik Tin Plated Steel PCB Enclosure, 51 x 51 x 3mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 51 x 51 x 31mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 51 x 51 x 25mm
- Heatsink 8 → 1.9K/W Conductive Adhesive, Conductive Foil
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure Flanged, 51...