Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure, IP66, 85 mm x 82 mm x 80 mm

Subtotal (1 unit)*

$40.94

(exc. GST)

$45.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.94

*price indicative

RS Stock No.:
218-8439
Distrelec Article No.:
303-95-818
Mfr. Part No.:
02225100
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

85mm

External Length

82mm

External Width

80mm

IP Rating

IP66

Lid Colour

Crystal Clear

Colour

Light Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Euromas

Standards/Approvals

DIN EN 60529

Gasket Material

CR

COO (Country of Origin):
RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.

IP66 degree of protection

The flammability rating is V2.

Each
$168.82
Each
$19.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy