HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 568 mm x 165 mm x 375 mm
- RS Stock No.:
- 261-5344
- Mfr. Part No.:
- MDU-S5-BXWXCP24M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$2,247.73
(exc. GST)
$2,472.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,247.73 |
*price indicative
- RS Stock No.:
- 261-5344
- Mfr. Part No.:
- MDU-S5-BXWXCP24M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 568mm | |
| External Width | 375mm | |
| External Length | 165mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MDU | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 568mm | ||
External Width 375mm | ||
External Length 165mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MDU | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MDU Series Enclosure, 165mm External Width, IP54 Rating - MDU-S5-BXWXCP24M
This enclosure is constructed from Durable ABS material and measures 568mm in height, 375mm in width, and 165mm in depth. The enclosure offers a reliable IP54 rating, ensuring protection against dust and water ingress, making it Ideal for outdoor use.
Features & Benefits
• ABS material provides excellent durability for long-lasting use
• IP54 rating offers reliable protection from dust and moisture
• IK08 rating safeguards contents against impacts and vibrations
• Compact dimensions ensure a space-efficient installation
• Grey colour blends well in both commercial and industrial environments
• Designed for easy integration in electronic housing applications
• IP54 rating offers reliable protection from dust and moisture
• IK08 rating safeguards contents against impacts and vibrations
• Compact dimensions ensure a space-efficient installation
• Grey colour blends well in both commercial and industrial environments
• Designed for easy integration in electronic housing applications
Applications
• Utilised in automation systems for secure electronic housing
• Suitable for outdoor installations requiring weatherproof solutions
• Ideal for electrical control systems in mechanical environments
• Used in telecommunications setups for protecting sensitive devices
• Applicable in energy sectors for housing electrical components
• Suitable for outdoor installations requiring weatherproof solutions
• Ideal for electrical control systems in mechanical environments
• Used in telecommunications setups for protecting sensitive devices
• Applicable in energy sectors for housing electrical components
What advantages does the IP54 rating offer in challenging environments?
The IP54 rating provides a robust barrier against the ingress of dust and limited moisture, making it suitable for outdoor locations where exposure to the elements may occur.
How does the IK08 rating enhance the enclosure's usability?
The IK08 rating indicates that the enclosure is capable of withstanding considerable impact, protecting the internal components from damage during operations or accidental knocks in high-traffic areas.
What makes ABS an Ideal choice for the enclosure's material?
ABS is known for its high impact resistance and durability, making it a reliable choice for protective enclosures. Its lightweight nature allows for easy handling, while its strength ensures long-term performance even under challenging conditions.
Related links
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure IK08 568 mm 375 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure IK08 340 mm 247 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure IK08 470 mm 307 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure IK08 470 mm 307 mm
- HellermannTyton Connectivity Mild Steel Mounting Aid for Use with MDU baskets (S1XS S2 S4, S5) and drop cable
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- HellermannTyton Connectivity Bracket 340 mm
- HellermannTyton Connectivity Bracket 236 mm
