Hammond RL6055 Series Black, Light Grey Plastic, ABS Enclosure, IP54, 39.9 mm x 178.1 mm x 104.9 mm
- RS Stock No.:
- 260-2158
- Mfr. Part No.:
- RL6055
- Brand:
- Hammond
Subtotal (1 unit)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.21 |
*price indicative
- RS Stock No.:
- 260-2158
- Mfr. Part No.:
- RL6055
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Plastic, ABS | |
| Product Type | Enclosure | |
| External Height | 39.9mm | |
| External Length | 178.1mm | |
| External Width | 104.9mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL6055 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic, ABS | ||
Product Type Enclosure | ||
External Height 39.9mm | ||
External Length 178.1mm | ||
External Width 104.9mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Series RL6055 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Four short M3 screws included
P.C. board guides molded into top half
Designed to meet IP54
Includes four M3 assembly screws
Related links
- Hammond RL6015 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 103.89 mm,
- Hammond RL6065 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 204.98 mm,
- Hammond RL6365F Series Black Acrylonitrile Butadiene Styrene Enclosure 124.97 mm,
- Hammond RL Series Black Acrylonitrile Butadiene Styrene Enclosure 124.97 mm, 100.08
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 39.88 mm 65.02 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 39.88 mm 59.94 mm
- Hammond RL Series Light Grey Plastic IP54 70.1 mm 124.97 mm
- Hammond RL6 Series Light Grey Plastic IP54 40.13 mm 65.02 mm
