Hammond Aluminium General Purpose Enclosure, 6 x 4 x 2in
- RS Stock No.:
- 256-6267
- Mfr. Part No.:
- 1444-8
- Brand:
- Hammond
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$23.91
(exc. GST)
$26.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.91 |
- RS Stock No.:
- 256-6267
- Mfr. Part No.:
- 1444-8
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).
Usable surface of chassis front, back and top are reduced by roughly 7/8 (22 mm) due to inset in walnut sides
Optional bottom plates are punched with 4 holes – 3/16 diameter
Optional bottom plates are punched with 4 holes – 3/16 diameter
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 50.8 mm |
External Height | 152.4 mm |
External Width | 101.6 mm |
External Dimensions | 6 x 4 x 2in |
Range | 1444 |
Related links
- Hammond Aluminium General Purpose Enclosure, 8 x 4 x 2in
- Hammond Aluminium General Purpose Enclosure, 16 x 8 x 2in
- Hammond Aluminium General Purpose Enclosure, 7 x 5 x 2in
- Hammond Aluminium General Purpose Enclosure, 9 x 5 x 2in
- Hammond Aluminium General Purpose Enclosure, 13.5 x 5 x 2in
- Hammond Aluminium General Purpose Enclosure, 13 x 7 x 2in
- Hammond Aluminium General Purpose Enclosure, 12 x 8 x 2in
- Hammond Aluminium General Purpose Enclosure, 17 x 13 x 2in