Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP20, 65.2 mm x 159.8 mm x 89.8

Subtotal (1 unit)*

$84.85

(exc. GST)

$93.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.85

*price indicative

RS Stock No.:
254-3399
Mfr. Part No.:
65610157.S1 CNC 157.5
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

65.2mm

Ventilated

No

External Width

89.8mm

External Length

159.8mm

IP Rating

IP20

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

CombiNorm-Control

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
PL
The Bopla general purpose enclosure CombiNorm control is a modular enclosure system for electronic devices with a form factor according to DIN 43880. The basic body consists of few individual components which snap together completely no need for tools. Th

Color of enclosure group is Light grey, similar to RAL 7035

Protection class is of IP20 / DIN EN 60529

Enclosure material is ABS flame-retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy