Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure, IP20, 65.2 mm x 89.2 mm x 89.8 mm
- RS Stock No.:
- 254-3396
- Mfr. Part No.:
- 65610087.S1 CNC 87.5
- Brand:
- Bopla
Subtotal (1 unit)*
$45.17
(exc. GST)
$49.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.17 |
*price indicative
- RS Stock No.:
- 254-3396
- Mfr. Part No.:
- 65610087.S1 CNC 87.5
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 65.2mm | |
| External Length | 89.2mm | |
| Ventilated | No | |
| External Width | 89.8mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | CombiNorm-Control | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 65.2mm | ||
External Length 89.2mm | ||
Ventilated No | ||
External Width 89.8mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series CombiNorm-Control | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- PL
The Bopla general purpose enclosure CombiNorm control is a modular enclosure system for electronic devices with a form factor according to DIN 43880. The basic body consists of few individual components which snap together completely no need for tools. Th
Color of enclosure group is Light grey, similar to RAL 7035
Protection class is of IP20 / DIN EN 60529
Enclosure material is ABS flame-retardant
Related links
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 177.8 mm, 89.8 mm
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 107 mm, 89.8 mm
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 213.8 mm, 89.8 mm
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 159.8 mm, 89.8 mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 32 mm 89.2 mm DIN Rail Enclosure 89.75mm
- RS PRO Black ABS Enclosure IK04 57 mm 74.7 mm
- RS PRO Black ABS Enclosure IK06 38.2 mm 79.5 mm
- RS PRO Black ABS Enclosure IK07 50.5 mm 89.8 mm
