RS PRO DIN Rail Enclosure Enclosure Type, 89.2 x 89.2 x 32mm, ABS DIN Rail Enclosure

Subtotal (1 unit)*

$18.19

(exc. GST)

$20.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.19

*price indicative

RS Stock No.:
336-913
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Enclosure Type

DIN Rail Enclosure

Body Material

ABS

DIN Rail Type

Enclosure

Length

89.2mm

Dimensions

89.2 x 89.2 x 32mm

Width

89.2mm

Height

32mm

Colour

Light Grey

Standards Met

RoHS

Internal Mounting Type

TS35 Rail Mount

COO (Country of Origin):
PL

RS PRO DIN Rail Enclosure, ABS V0


This RS PRO DIN Rail Enclosure is designed for secure and efficient mounting on DIN rails. Ideal for housing electronic components, it offers robust protection with its ABS V0 self-extinguishing material. The enclosure is particularly suited for Raspberry Pi 5 SBC applications, providing a reliable and safe environment for your electronics.

Features and Benefits


Made of ABS V0: Ensures high safety with self-extinguishing properties
Supplied with three latches, front filter, and two terminal covers: Provides comprehensive protection and easy access
Designed for Raspberry Pi 5 SBC: Perfect fit for specific applications
Assembled without screws: Simplifies installation and maintenance

Applications


Industrial automation
Electronics housing
IoT projects

Additional Information


Complies with RoHS standards
Available with transparent or transparent red filters

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links