Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 120 mm x 600 mm x 250 mm
- RS Stock No.:
- 254-3371
- Mfr. Part No.:
- 1590ZGRP263
- Brand:
- Hammond
Subtotal (1 unit)*
$298.78
(exc. GST)
$328.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.78 |
*price indicative
- RS Stock No.:
- 254-3371
- Mfr. Part No.:
- 1590ZGRP263
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Glass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 120mm | |
| External Length | 600mm | |
| External Width | 250mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | cUL, UL | |
| Mounting plate | Yes | |
| Series | 1590ZGRP | |
| Internal Mount Type | Shelf | |
| Standards/Approvals | RoHS, cULus, UL Listed | |
| IK Rating | IK08 | |
| Gasket Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Glass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 120mm | ||
External Length 600mm | ||
External Width 250mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification cUL, UL | ||
Mounting plate Yes | ||
Series 1590ZGRP | ||
Internal Mount Type Shelf | ||
Standards/Approvals RoHS, cULus, UL Listed | ||
IK Rating IK08 | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- HU
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.
Heavy duty, thick wall design
100 to 120°C heat and -40°C cold resistant
Impact rating of IK08 per IEC62262
Lid contains self captivated stainless steel screws
North American Mark of Safety - C UL & UL listed
- RS Stock No. 2543370
- Mfr. Part No. 1590ZGRP253
Each
$297.45
- RS Stock No. 2543372
- Mfr. Part No. 1590ZGRP264
Each
$303.59
- RS Stock No. 2539699
- Mfr. Part No. 1590ZGRP233
Each
$136.40
- RS Stock No. 2539694
- Mfr. Part No. 1590ZGRP121
Each
$74.35
Related links
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 250 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 160 mm 250 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 115 mm 250 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 251 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 120 mm 400 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 90 mm 120 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 75 mm 75 mm
- Hammond 1590ZGRP Series Grey Glass Reinforced Polyester Enclosure IK08 90 mm 160 mm












