Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure, IP55
- RS Stock No.:
- 253-9199
- Mfr. Part No.:
- 401998
- Brand:
- Legrand
Subtotal (1 unit)*
$4,442.26
(exc. GST)
$4,886.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,442.26 |
*price indicative
- RS Stock No.:
- 253-9199
- Mfr. Part No.:
- 401998
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Enclosure | |
| Body Material | Plastic | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Dark Grey | |
| Hazardous Area Certification | No | |
| Series | Plexo | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Enclosure | ||
Body Material Plastic | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Dark Grey | ||
Hazardous Area Certification No | ||
Series Plexo | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Plexo Series Light Grey Plastic Enclosure, IP55
- Legrand Plexo Series Light Grey Plastic Enclosure IK09
- Legrand Plexo Series Black Plastic Enclosure, IP55
- Legrand Grey Plastic Enclosure IK07 175 mm, 130 mm
- Legrand Grey Plastic Enclosure IK07 150 mm, 150 mm
- Legrand Grey Plastic Enclosure IK07 140 mm, 85 mm
- Legrand Grey Plastic Enclosure IK07 290 mm 190 mm
- Legrand Plexo Series Red Enclosure IK07 180 mm, 232 mm
