Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case, 40 mm x 150 mm x 100 mm
- RS Stock No.:
- 253-2906
- Mfr. Part No.:
- MBC10-7-15
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$31.14
(exc. GST)
$34.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.14 |
*price indicative
- RS Stock No.:
- 253-2906
- Mfr. Part No.:
- MBC10-7-15
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 40mm | |
| External Length | 150mm | |
| Ventilated | Yes | |
| External Width | 100mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MBC | |
| Weight | 280g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 40mm | ||
External Length 150mm | ||
Ventilated Yes | ||
External Width 100mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MBC | ||
Weight 280g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.
Color is metallic silver
Related links
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 100 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 75 mm 200 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 135 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 170 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 60 mm 125 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 45 mm 50 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 70 mm 175 mm
