Takachi Electric Industrial EXP Series Aluminium Enclosure, 64 mm x 230 mm x 244 mm

Subtotal (1 unit)*

$165.99

(exc. GST)

$182.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.99

*price indicative

RS Stock No.:
251-1628
Mfr. Part No.:
EXP24-6-23SN
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

64mm

External Width

244mm

External Length

230mm

Hazardous Area Certification

No

Series

EXP

Standards/Approvals

RoHS

Weight

1.25kg

COO (Country of Origin):
JP
The Takachi Electric Industrial EXP24 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.

Silver body colour and navy frame colour

Shock resistance and impact resistant

Corner guards are designed to be both aesthetically pleasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy