Takachi Electric Industrial EXP Series Aluminium Enclosure, 101 mm x 200 mm x 151 mm

Subtotal (1 unit)*

$124.59

(exc. GST)

$137.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.59

*price indicative

RS Stock No.:
251-1526
Mfr. Part No.:
EXP15-10-20SN
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

101mm

External Width

151mm

External Length

200mm

Hazardous Area Certification

No

Series

EXP

Weight

703.5g

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Takachi Electric Industrial EXP15 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.

Silver body colour and navy frame colour

Shock resistance and impact resistant

Corner guards are designed to be both aesthetically pleasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy