Takachi Electric Industrial EXP Series Aluminium Enclosure, 101 mm x 150 mm x 151 mm
- RS Stock No.:
- 251-1522
- Mfr. Part No.:
- EXP15-10-15SN
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$115.55
(exc. GST)
$127.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.55 |
*price indicative
- RS Stock No.:
- 251-1522
- Mfr. Part No.:
- EXP15-10-15SN
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 101mm | |
| External Length | 150mm | |
| External Width | 151mm | |
| Hazardous Area Certification | No | |
| Series | EXP | |
| Standards/Approvals | RoHS | |
| Weight | 560.5g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 101mm | ||
External Length 150mm | ||
External Width 151mm | ||
Hazardous Area Certification No | ||
Series EXP | ||
Standards/Approvals RoHS | ||
Weight 560.5g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP15 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Silver body colour and navy frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Related links
- Takachi Electric Industrial EXP Series Aluminium Enclosure 101 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 101 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 101 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 46 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 81 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 61 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 46 mm 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure 81 mm 151 mm
