Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 77 mm x 153 mm x 232 mm
- RS Stock No.:
- 251-1458
- Mfr. Part No.:
- EXH23-8-15BB
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$199.69
(exc. GST)
$219.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.69 |
*price indicative
- RS Stock No.:
- 251-1458
- Mfr. Part No.:
- EXH23-8-15BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Heat Sink Case | |
| External Height | 77mm | |
| External Length | 153mm | |
| External Width | 232mm | |
| Hazardous Area Certification | No | |
| Series | EXH | |
| Standards/Approvals | RoHS | |
| Weight | 1.37kg | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Heat Sink Case | ||
External Height 77mm | ||
External Length 153mm | ||
External Width 232mm | ||
Hazardous Area Certification No | ||
Series EXH | ||
Standards/Approvals RoHS | ||
Weight 1.37kg | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.
Each heat-sink fin has a waved surface construction for maximum cooling performance
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame
Related links
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 77 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 52 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 102 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 77 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 77 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 77 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 52 mm 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case 102 mm 232 mm
