Takachi Electric Industrial EX Series Black Black Lid Aluminium Enclosure, 43.5 mm x 186.5 mm x 186.5 mm
- RS Stock No.:
- 251-1278
- Mfr. Part No.:
- EX19-4-23BB
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$138.06
(exc. GST)
$151.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.06 |
*price indicative
- RS Stock No.:
- 251-1278
- Mfr. Part No.:
- EX19-4-23BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43.5mm | |
| External Width | 186.5mm | |
| External Length | 186.5mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | EX | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43.5mm | ||
External Width 186.5mm | ||
External Length 186.5mm | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series EX | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
- RS Stock No. 2511280
- Mfr. Part No. EX19-4-29BB
Each
$146.18
- RS Stock No. 2511276
- Mfr. Part No. EX19-4-18BB
Each
$124.42
- RS Stock No. 2511274
- Mfr. Part No. EX19-4-13BB
Each
$108.04
- RS Stock No. 2511293
- Mfr. Part No. EX19-8-18BB
Each
$142.48
Related links
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 43.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 43.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 61.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 106.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Black Extruded Aluminium Enclosure 81.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 106.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 61.5 mm 186.5 mm
- Takachi Electric Industrial EX Series Silver Extruded Aluminium Enclosure 81.5 mm 186.5 mm












