Takachi Electric Industrial EX Series Black Black Lid Aluminium Enclosure, 46 mm x 106 mm x 106 mm

Subtotal (1 unit)*

$74.64

(exc. GST)

$82.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.64

*price indicative

RS Stock No.:
251-1225
Mfr. Part No.:
EX11-5-12BB
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

46mm

External Width

106mm

External Length

106mm

Colour

Black

Lid Colour

Black

Hazardous Area Certification

No

Series

EX

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations

Beautiful high-end finish is achieved by precision CNC finishing

Suitable for industrial and audio interface equipment

Custom length is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy