Takachi Electric Industrial EX Series Silver Silver Lid Aluminium Enclosure, 46 mm x 106 mm x 106 mm

Subtotal (1 unit)*

$74.64

(exc. GST)

$82.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$74.64

*price indicative

RS Stock No.:
251-1226
Mfr. Part No.:
EX11-5-12SS
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

46mm

External Width

106mm

External Length

106mm

Colour

Silver

Lid Colour

Silver

Hazardous Area Certification

No

Series

EX

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations

Beautiful high-end finish is achieved by precision CNC finishing

Suitable for industrial and audio interface equipment

Custom length is available

Related links