- RS Stock No.:
- 251-1197
- Mfr. Part No.:
- ALR30-7-20
- Brand:
- Takachi Electric Industrial
On back order for despatch 28/05/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$163.60
(exc. GST)
$179.96
(inc. GST)
Units | Per unit |
1 + | $163.60 |
- RS Stock No.:
- 251-1197
- Mfr. Part No.:
- ALR30-7-20
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Takachi Electric Industrial designed curved arc aluminium case with corner support columns. While elegantly designed, the flat panel structure allows for easy usage and customization. Suitable to be used for embedded computers, audio amplifiers and power supply enclosures.
A curved arc design creates a unique aesthetic appearance and allows both easy assembly and customization
6 different sizes are available
Possible to be used in a flat layout or a standing layout
Consists of knurled thumb screws for easy hand assembly
High resolution photo images and colour gradation can also be printed with ease
6 different sizes are available
Possible to be used in a flat layout or a standing layout
Consists of knurled thumb screws for easy hand assembly
High resolution photo images and colour gradation can also be printed with ease
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 362 mm |
External Height | 70 mm |
External Width | 362 mm |
External Dimensions | 70 x 362 x 264mm |
Range | ALR |