Molex 93604 Series Grey RAL 7001 Grey Lid Aluminium Enclosure, IP66, IP69, 30 mm x 50 mm x 45 mm
- RS Stock No.:
- 250-2149
- Mfr. Part No.:
- 936040083
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$27.74
(exc. GST)
$30.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.74 | - |
| 10 - 99 | $26.81 | 3% |
| 100 - 249 | $25.70 | 7% |
| 250 - 499 | $24.58 | 11% |
| 500 + | $23.22 | 16% |
*price indicative
- RS Stock No.:
- 250-2149
- Mfr. Part No.:
- 936040083
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 50mm | |
| External Width | 45mm | |
| IP Rating | IP66, IP69 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7001 | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 93604 | |
| Internal Mount Type | Through Hole | |
| Weight | 85g | |
| Standards/Approvals | ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA250, NEMA ICS5, NMX-J235/1-2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 50mm | ||
External Width 45mm | ||
IP Rating IP66, IP69 | ||
Lid Colour Grey | ||
Colour Grey RAL 7001 | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 93604 | ||
Internal Mount Type Through Hole | ||
Weight 85g | ||
Standards/Approvals ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA250, NEMA ICS5, NMX-J235/1-2 | ||
- COO (Country of Origin):
- CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Related links
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 80 mm 100 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 90 mm 160 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 57 mm 80 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 57 mm 80 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 35 mm 64 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 80 mm 120 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 100 mm 160 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 80 mm 80 mm
