Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Aluminium Enclosure, IP66, 80 mm x 189 mm x 167 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$205.83

(exc. GST)

$226.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$205.83
10 - 24$199.22
25 - 49$195.94
50 +$189.33

*price indicative

RS Stock No.:
250-2145
Mfr. Part No.:
936040070
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Body Material

Aluminium

Product Type

Enclosure

External Height

80mm

External Length

189mm

External Width

167mm

IP Rating

IP66

Colour

Grey RAL 7037

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

ATEX

Series

93604

Mounting plate

Yes

Weight

848g

Standards/Approvals

EN 60670-1, EN-60670-22, EN 62208, NMX-J235/1-2, ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2

COO (Country of Origin):
CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.

Operating temperature range -40°C to +125°C

With external mounting flange

Sandblasted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy