RS PRO Lid: Transparent, Light Grey Transparent Lid Polycarbonate Enclosure, IP67, 75 mm x 190 mm x 75 mm
- RS Stock No.:
- 238-4053
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.86
(exc. GST)
$50.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.86 |
| 5 + | $37.74 |
*price indicative
- RS Stock No.:
- 238-4053
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Width | 75mm | |
| External Length | 190mm | |
| IP Rating | IP67 | |
| Lid Colour | Transparent | |
| Colour | Lid: Transparent, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Internal Wall Mount | |
| Standards/Approvals | CE Standards Met, RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Gasket | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Width 75mm | ||
External Length 190mm | ||
IP Rating IP67 | ||
Lid Colour Transparent | ||
Colour Lid: Transparent, Light Grey | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Internal Wall Mount | ||
Standards/Approvals CE Standards Met, RoHS | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Gasket | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP67 rating, lid manufactured with a recess for membrane keypads and overlays. The IP67 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO ZP190 Series Light Grey Polycarbonate Enclosure 190 mm, 75 mm
- RS PRO ZP190 Series Light Grey ABS Enclosure 190 mm, 75 mm
- RS PRO RS PRO Series Light Grey Polycarbonate Enclosure 190 mm, 75 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 210 mm, 140 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- Fibox MCE65 12M Series Lid: Transparent IP65 144 mm,
- RS PRO ZP150 Series Light Grey Polycarbonate Enclosure 150 mm, 100 mm
- RS PRO Light Grey ABS General Purpose Enclosure 75 mm, 190 mm
