RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP67, 60.2 mm x 120 mm x 80 mm
- RS Stock No.:
- 238-4016
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.02
(exc. GST)
$44.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.02 |
| 5 + | $32.93 |
*price indicative
- RS Stock No.:
- 238-4016
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60.2mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP67 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60.2mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP67 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP67 rating, lid manufactured with a recess for membrane keypads and overlays. The IP67 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO ZP120 Series Light Grey Polycarbonate Enclosure 120 mm, 80 mm
- RS PRO ZP120 Series Light Grey ABS Enclosure 120 mm, 80 mm
- RS PRO ZP120 Series Light Grey Polycarbonate Enclosure 121.4 mm, 81.6 mm
- RS PRO ZP120 Series Light Grey ABS Enclosure 121.4 mm, 81.6 mm
- RS PRO ZP120 Series Light Grey Polycarbonate Enclosure 120 mm, 80 mm
- RS PRO ZP120 Series Light Grey ABS Enclosure 120 mm, 80 mm
- RS PRO ZP120 Series Light Grey Polycarbonate Enclosure 121.4 mm, 81.6 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 120 mm, 80 mm
