Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60.2 mm x 120 mm x
- RS Stock No.:
- 270-5727
- Mfr. Part No.:
- 07612086 XM 120806 WL 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$42.60
(exc. GST)
$46.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.60 |
*price indicative
- RS Stock No.:
- 270-5727
- Mfr. Part No.:
- 07612086 XM 120806 WL 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60.2mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60.2mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
- RS Stock No. 2705730
- Mfr. Part No. 07618126 XM 181206 WL 7035
Each
$76.08
- RS Stock No. 2705747
- Mfr. Part No. 07812086 XT 120806 WL 7035
Each
$37.85
- RS Stock No. 2705737
- Mfr. Part No. 07712086 XM 120806 G WL 7035
Each
$45.50
- RS Stock No. 2705722
- Mfr. Part No. 07605054 XM 050504 WL 7035
Each
$20.86
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 120 mm, 80 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 120 mm, 80 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 179.9 mm, 119.9 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 179.9 mm, 119.9 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 120 mm, 80 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 44.8 mm, 44.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 44.8 mm, 44.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 90 mm, 60 mm












