Better World
Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 600 x 600mm
- RS Stock No.:
- 236-2964
- Mfr. Part No.:
- NSYSF16660
- Brand:
- Schneider Electric
Available for back order.
Price (ex. GST) Each
$4,537.26
(exc. GST)
$4,990.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,537.26 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-2964
- Mfr. Part No.:
- NSYSF16660
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF PC rack enclosure without mounting plate having dimensions 1600x600x600 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Body Material | Sheet Steel |
External Height | 1600 mm |
External Width | 600 mm |
External Dimensions | 1600 x 600 x 600mm |
Range | spacial |
IP Rating | IP55 |
Series | NSYSF |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel 4-Door Floor Standing...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...