Hammond 1590 Series Red Red Lid Aluminium Enclosure, IP54, 42 mm x 113 mm x 61 mm
- RS Stock No.:
- 233-3193
- Mfr. Part No.:
- 1590BSRD
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.43
(exc. GST)
$24.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.43 |
| 5 - 9 | $22.05 |
| 10 - 19 | $21.64 |
| 20 - 49 | $21.26 |
| 50 + | $20.89 |
*price indicative
- RS Stock No.:
- 233-3193
- Mfr. Part No.:
- 1590BSRD
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 42mm | |
| External Length | 113mm | |
| External Width | 61mm | |
| IP Rating | IP54 | |
| Lid Colour | Red | |
| Colour | Red | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 42mm | ||
External Length 113mm | ||
External Width 61mm | ||
IP Rating IP54 | ||
Lid Colour Red | ||
Colour Red | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.41x2.38x1.65 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
- RS Stock No. 2333195
- Mfr. Part No. 1590BSYL
Each
$23.05
- RS Stock No. 2333141
- Mfr. Part No. 1590B2RD
Each
$21.18
- RS Stock No. 2333190
- Mfr. Part No. 1590BSLG
Each
$23.08
- RS Stock No. 2333189
- Mfr. Part No. 1590BSGR
Each
$23.08
Related links
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Light Grey Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 61 mm












