Hammond 1590 Series Light Grey Light Grey Lid Aluminium Enclosure, IP54, 42 mm x 113 mm x 61 mm
- RS Stock No.:
- 233-3190
- Mfr. Part No.:
- 1590BSLG
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$23.08
(exc. GST)
$25.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.08 | - |
| 5 - 9 | $22.68 | $2.00 |
| 10 - 19 | $22.25 | $8.30 |
| 20 - 49 | $21.85 | $24.60 |
| 50 + | $21.47 | $80.50 |
*price indicative
- RS Stock No.:
- 233-3190
- Mfr. Part No.:
- 1590BSLG
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 42mm | |
| External Width | 61mm | |
| External Length | 113mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 42mm | ||
External Width 61mm | ||
External Length 113mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.41x2.38x1.65 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
- RS Stock No. 2333137
- Mfr. Part No. 1590B2LG
Each
$20.88
- RS Stock No. 2333193
- Mfr. Part No. 1590BSRD
Each
$22.43
- RS Stock No. 2333195
- Mfr. Part No. 1590BSYL
Each
$23.05
- RS Stock No. 2333189
- Mfr. Part No. 1590BSGR
Each
$23.08
Related links
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Light Grey Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm












