Hammond 1590 Series Green Green Lid Die Cast Aluminium Enclosure, IP54, 43 mm x 120 mm x 94 mm
- RS Stock No.:
- 233-3176
- Mfr. Part No.:
- 1590BBSGR
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.56 |
| 5 - 9 | $26.09 |
| 10 - 19 | $25.64 |
| 20 - 49 | $25.19 |
| 50 + | $24.74 |
*price indicative
- RS Stock No.:
- 233-3176
- Mfr. Part No.:
- 1590BBSGR
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 43mm | |
| External Length | 120mm | |
| External Width | 94mm | |
| IP Rating | IP54 | |
| Lid Colour | Green | |
| Colour | Green | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 43mm | ||
External Length 120mm | ||
External Width 94mm | ||
IP Rating IP54 | ||
Lid Colour Green | ||
Colour Green | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.66 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Light Grey Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
