Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Aluminium Enclosure, IP54, 43 mm x 120 mm x 94 mm
- RS Stock No.:
- 233-3171
- Mfr. Part No.:
- 1590BBSCB
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $2.35
View bulk pricing optionsSubtotal (1 unit)*
$26.24
(exc. GST)
$28.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.24 | - |
| 5 - 9 | $25.77 | $2.35 |
| 10 - 19 | $25.31 | $9.30 |
| 20 - 49 | $24.86 | $27.60 |
| 50 + | $24.42 | $91.00 |
*price indicative
- RS Stock No.:
- 233-3171
- Mfr. Part No.:
- 1590BBSCB
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 43mm | |
| External Length | 120mm | |
| External Width | 94mm | |
| IP Rating | IP54 | |
| Colour | Cobalt Blue | |
| Lid Colour | Cobalt Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 43mm | ||
External Length 120mm | ||
External Width 94mm | ||
IP Rating IP54 | ||
Colour Cobalt Blue | ||
Lid Colour Cobalt Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.66 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Enclosure 119 mm, 34 mm
- Hammond 1590 Series Orange Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Light Grey Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Yellow Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 120 mm, 94 mm
