Hammond 1554 Series Grey, Clear ABS Enclosure, IP66, 61 mm x 88.9 mm x 88.9 mm
- RS Stock No.:
- 230-6465
- Distrelec Article No.:
- 300-33-987
- Mfr. Part No.:
- 1554EGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$23.01
(exc. GST)
$25.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.01 | - |
| 5 - 9 | $22.31 | $3.50 |
| 10 - 14 | $21.63 | $13.80 |
| 15 - 19 | $20.94 | $31.05 |
| 20 + | $20.30 | $54.20 |
*price indicative
- RS Stock No.:
- 230-6465
- Distrelec Article No.:
- 300-33-987
- Mfr. Part No.:
- 1554EGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Width | 88.9mm | |
| External Length | 88.9mm | |
| IP Rating | IP66 | |
| Colour | Grey, Clear | |
| Hazardous Area Certification | UL | |
| Series | 1554 | |
| Internal Mount Type | Integral Inserts, DIN Rail | |
| Standards/Approvals | UL Listed, 6P, 12 & 13, 4X, NEMA Type 4 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Width 88.9mm | ||
External Length 88.9mm | ||
IP Rating IP66 | ||
Colour Grey, Clear | ||
Hazardous Area Certification UL | ||
Series 1554 | ||
Internal Mount Type Integral Inserts, DIN Rail | ||
Standards/Approvals UL Listed, 6P, 12 & 13, 4X, NEMA Type 4 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight ABS enclosure, Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Related links
- Hammond 1555 Series Light Grey ABS Enclosure 88.9 mm, 88.9 mm
- Hammond 1554 Series Grey IP68 61 mm 88.9 mm
- Hammond 1554 Series Clear IP68 61 mm 66 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 88.9 mm
- Hammond 1554 Series Clear IP66 80 mm 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm, 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm, 66 mm
- Hammond 1554 Series Grey ABS Enclosure 88.9 mm, 88.9 mm
