Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 101.1 mm x 222 mm x 146.1 mm

Get a bulk buy discount

Add 5 more to save $9.70

View bulk pricing options

Subtotal (1 unit)*

$64.99

(exc. GST)

$71.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$64.99-
5 - 9$63.05$9.70
10 - 14$61.15$38.40
15 - 19$59.29$85.50
20 +$57.51$149.60

*price indicative

RS Stock No.:
230-6419
Distrelec Article No.:
150-02-692
Mfr. Part No.:
1550WH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

101.1mm

External Width

146.1mm

External Length

222mm

IP Rating

IP66

Colour

Black, Natural

Shielding

Shielded

Hazardous Area Certification

No

Series

1550

Standards/Approvals

RoHS, REACH

IK Rating

IK08

Gasket Material

Ethel Vinyl Acetate

COO (Country of Origin):
TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure

Available in natural vibrant finish OR in light textured, black powder paint

Unpainted version is vibrant finished for a smooth surface with no sharp edges

Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance

Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed

M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy