Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 97 mm x 250.2 mm x 250.2 mm
- RS Stock No.:
- 230-6428
- Distrelec Article No.:
- 150-02-695
- Mfr. Part No.:
- 1550WN
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$85.17
(exc. GST)
$93.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $85.17 | - |
| 5 - 9 | $82.61 | 3% |
| 10 - 14 | $80.14 | 5% |
| 15 - 19 | $77.72 | 8% |
| 20 + | $75.38 | 11% |
*price indicative
- RS Stock No.:
- 230-6428
- Distrelec Article No.:
- 150-02-695
- Mfr. Part No.:
- 1550WN
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 97mm | |
| External Width | 250.2mm | |
| External Length | 250.2mm | |
| IP Rating | IP66 | |
| Colour | Black, Natural | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | Silicone, EVA Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 97mm | ||
External Width 250.2mm | ||
External Length 250.2mm | ||
IP Rating IP66 | ||
Colour Black, Natural | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material Silicone, EVA Foam | ||
- COO (Country of Origin):
- TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
Related links
- Hammond 1550 Series Black IP66 250.2 mm, 250.2 mm
- Hammond 1550 Series Black IP66 222 mm, 146.1 mm
- Hammond 1550 Series Black IP66 59.9 mm, 55.1 mm
- Hammond 1550 Series Black IP66 114.6 mm, 64 mm
- Hammond 1550 Series Black IP66 115.3 mm, 84.8 mm
- Hammond 1550 Series Black IP66 80 mm, 21 mm
- Hammond 1550 Series Black IP66 140 mm, 102.1 mm
- Hammond 1550 Series Black IP66 222 mm, 146.1 mm
